CD74HCT157M | |
---|---|
DigiKey Part Number | 296-26019-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT157M |
Description | IC MULTIPLEXER 4 X 2:1 16SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT157M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥11.12000 | ¥111.20 |
40 | ¥10.55425 | ¥422.17 |
120 | ¥8.66983 | ¥1,040.38 |
280 | ¥8.10407 | ¥2,269.14 |
520 | ¥7.16179 | ¥3,724.13 |