CD74HCT11E | |
---|---|
DigiKey Part Number | 296-2087-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT11E |
Description | IC GATE AND 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT11E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 28ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.74100 | ¥67.41 |
25 | ¥6.33520 | ¥158.38 |
100 | ¥5.17040 | ¥517.04 |
250 | ¥4.80216 | ¥1,200.54 |
500 | ¥4.08704 | ¥2,043.52 |
1,000 | ¥3.26965 | ¥3,269.65 |
2,500 | ¥2.96312 | ¥7,407.80 |
5,000 | ¥2.75875 | ¥13,793.75 |