CD74HC688E | |
---|---|
DigiKey Part Number | 296-33117-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC688E |
Description | IC COMPARATOR IDENTITY 8B 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC688E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 29ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
20 | ¥16.47450 | ¥329.49 |
40 | ¥15.53950 | ¥621.58 |
100 | ¥13.24000 | ¥1,324.00 |
260 | ¥12.43215 | ¥3,232.36 |
500 | ¥10.87834 | ¥5,439.17 |
1,000 | ¥9.01343 | ¥9,013.43 |
2,500 | ¥8.39182 | ¥20,979.55 |
5,000 | ¥8.08100 | ¥40,405.00 |