CD74HC595M | |
---|---|
DigiKey Part Number | 296-33113-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC595M |
Description | IC SHIFT REGISTER 8-BIT 16SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC595M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.47000 | ¥94.70 |
40 | ¥8.99225 | ¥359.69 |
120 | ¥7.38617 | ¥886.34 |
280 | ¥6.90421 | ¥1,933.18 |
520 | ¥6.10142 | ¥3,172.74 |
1,000 | ¥4.81687 | ¥4,816.87 |
2,520 | ¥4.49576 | ¥11,329.32 |