CD74HC540E | |
---|---|
DigiKey Part Number | 296-12812-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC540E |
Description | IC BUFFER INVERT 6V 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC540E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
20 | ¥7.34450 | ¥146.89 |
40 | ¥6.97075 | ¥278.83 |
100 | ¥5.72700 | ¥572.70 |
260 | ¥5.35323 | ¥1,391.84 |
500 | ¥4.73088 | ¥2,365.44 |
1,000 | ¥3.73484 | ¥3,734.84 |
2,500 | ¥3.48585 | ¥8,714.62 |
5,000 | ¥3.31155 | ¥16,557.75 |