CD74HC4060MT | |
---|---|
DigiKey Part Number | 296-CD74HC4060MTTR-ND - Tape & Reel (TR) 296-CD74HC4060MTCT-ND - Cut Tape (CT) 296-CD74HC4060MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4060MT |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4060MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.83500 | ¥98.35 |
25 | ¥9.33280 | ¥233.32 |
100 | ¥7.66630 | ¥766.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.16684 | ¥1,791.71 |
500 | ¥6.33338 | ¥3,166.69 |
1,250 | ¥5.00003 | ¥6,250.04 |
2,500 | ¥4.66668 | ¥11,666.70 |
6,250 | ¥4.43335 | ¥27,708.44 |
12,500 | ¥4.26668 | ¥53,333.50 |