CD74HC4060M96 | |
---|---|
DigiKey Part Number | 296-25999-2-ND - Tape & Reel (TR) 296-25999-1-ND - Cut Tape (CT) 296-25999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4060M96 |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4060M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.33600 | ¥43.36 |
25 | ¥4.04320 | ¥101.08 |
100 | ¥3.23560 | ¥323.56 |
250 | ¥3.00432 | ¥751.08 |
500 | ¥2.54220 | ¥1,271.10 |
1,000 | ¥1.96438 | ¥1,964.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.66359 | ¥4,158.97 |
5,000 | ¥1.55625 | ¥7,781.25 |
12,500 | ¥1.44893 | ¥18,111.62 |
25,000 | ¥1.37380 | ¥34,345.00 |
62,500 | ¥1.34160 | ¥83,850.00 |