CD74HC238PWT | |
---|---|
DigiKey Part Number | 296-CD74HC238PWTTR-ND - Tape & Reel (TR) 296-CD74HC238PWTCT-ND - Cut Tape (CT) 296-CD74HC238PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC238PWT |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC238PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.61200 | ¥86.12 |
25 | ¥8.17360 | ¥204.34 |
100 | ¥6.71320 | ¥671.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.27524 | ¥1,568.81 |
500 | ¥5.54556 | ¥2,772.78 |
1,250 | ¥4.37813 | ¥5,472.66 |
2,500 | ¥4.08625 | ¥10,215.62 |
6,250 | ¥3.88194 | ¥24,262.12 |
12,500 | ¥3.73600 | ¥46,700.00 |