CD74HC164M96 | |
---|---|
DigiKey Part Number | 296-14514-2-ND - Tape & Reel (TR) 296-14514-1-ND - Cut Tape (CT) 296-14514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC164M96 |
Description | IC 8BIT SHIFT REGISTER 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC164M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.42000 | ¥44.20 |
25 | ¥4.15200 | ¥103.80 |
100 | ¥3.38840 | ¥338.84 |
250 | ¥3.14768 | ¥786.92 |
500 | ¥2.67878 | ¥1,339.39 |
1,000 | ¥2.14306 | ¥2,143.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.94214 | ¥4,855.35 |
5,000 | ¥1.80818 | ¥9,040.90 |
12,500 | ¥1.74121 | ¥21,765.12 |
25,000 | ¥1.67424 | ¥41,856.00 |