CD74HC03M96 | |
---|---|
DigiKey Part Number | 296-12771-2-ND - Tape & Reel (TR) 296-12771-1-ND - Cut Tape (CT) 296-12771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC03M96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC03M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.13000 | ¥41.30 |
25 | ¥3.88160 | ¥97.04 |
100 | ¥3.16820 | ¥316.82 |
250 | ¥2.94240 | ¥735.60 |
500 | ¥2.50416 | ¥1,252.08 |
1,000 | ¥2.00336 | ¥2,003.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.81552 | ¥4,538.80 |
5,000 | ¥1.69030 | ¥8,451.50 |
12,500 | ¥1.62770 | ¥20,346.25 |
25,000 | ¥1.56510 | ¥39,127.50 |