CD74AC238M96 | |
---|---|
DigiKey Part Number | 296-4239-2-ND - Tape & Reel (TR) 296-4239-1-ND - Cut Tape (CT) 296-4239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC238M96 |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC238M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.29600 | ¥52.96 |
25 | ¥4.97840 | ¥124.46 |
100 | ¥4.06190 | ¥406.19 |
250 | ¥3.77316 | ¥943.29 |
500 | ¥3.21124 | ¥1,605.62 |
1,000 | ¥2.56898 | ¥2,568.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.32814 | ¥5,820.35 |
5,000 | ¥2.16759 | ¥10,837.95 |
12,500 | ¥2.08731 | ¥26,091.38 |
25,000 | ¥2.00703 | ¥50,175.75 |