CD4511BPW | |
---|---|
DigiKey Part Number | 296-46506-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4511BPW |
Description | IC DRVR 7 SEGMENT 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4511BPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.33700 | ¥103.37 |
90 | ¥8.05722 | ¥725.15 |
270 | ¥7.53178 | ¥2,033.58 |
540 | ¥6.65598 | ¥3,594.23 |