CD4504BMG4 | |
---|---|
DigiKey Part Number | CD4504BMG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4504BMG4 |
Description | IC TRANSLATOR UNIDIR 16SOIC |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4504BMG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 5 V ~ 15 V | |
Voltage - VCCB | 5 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |