CD4081BM96 | |
---|---|
DigiKey Part Number | 296-25955-2-ND - Tape & Reel (TR) 296-25955-1-ND - Cut Tape (CT) 296-25955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4081BM96 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4081BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥3.96100 | ¥39.61 |
25 | ¥3.30520 | ¥82.63 |
100 | ¥2.55880 | ¥255.88 |
250 | ¥2.19084 | ¥547.71 |
500 | ¥1.96506 | ¥982.53 |
1,000 | ¥1.77676 | ¥1,776.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.57500 | ¥3,937.50 |
5,000 | ¥1.45181 | ¥7,259.05 |
7,500 | ¥1.38959 | ¥10,421.93 |
12,500 | ¥1.32021 | ¥16,502.62 |
17,500 | ¥1.27941 | ¥22,389.67 |
25,000 | ¥1.24000 | ¥31,000.00 |
62,500 | ¥1.15447 | ¥72,154.38 |