CD4072BM96G4 | |
---|---|
DigiKey Part Number | CD4072BM96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4072BM96G4 |
Description | IC GATE OR 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4072BM96G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |