CD4068BM96 | |
---|---|
DigiKey Part Number | 296-15355-2-ND - Tape & Reel (TR) 296-15355-1-ND - Cut Tape (CT) 296-15355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4068BM96 |
Description | IC NAND/AND GATE 8-IN 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND/AND Gate Configurable 1 Circuit 8 Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4068BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | NAND/AND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.46600 | ¥54.66 |
25 | ¥5.13800 | ¥128.45 |
100 | ¥4.19260 | ¥419.26 |
250 | ¥3.89408 | ¥973.52 |
500 | ¥3.31414 | ¥1,657.07 |
1,000 | ¥2.65133 | ¥2,651.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40274 | ¥6,006.85 |
5,000 | ¥2.23705 | ¥11,185.25 |
12,500 | ¥2.15419 | ¥26,927.37 |
25,000 | ¥2.07133 | ¥51,783.25 |