CD4035BM96 | |
---|---|
DigiKey Part Number | 296-CD4035BM96TR-ND - Tape & Reel (TR) 296-CD4035BM96CT-ND - Cut Tape (CT) 296-CD4035BM96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4035BM96 |
Description | IC SHIFT REG PIN/P-OUT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4035BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.73700 | ¥107.37 |
25 | ¥10.19440 | ¥254.86 |
100 | ¥8.37330 | ¥837.33 |
250 | ¥7.82688 | ¥1,956.72 |
500 | ¥6.91678 | ¥3,458.39 |
1,000 | ¥5.46060 | ¥5,460.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.09656 | ¥12,741.40 |
5,000 | ¥4.84174 | ¥24,208.70 |
12,500 | ¥4.65971 | ¥58,246.37 |