CD4027BPWR | |
---|---|
DigiKey Part Number | 296-14262-2-ND - Tape & Reel (TR) 296-14262-1-ND - Cut Tape (CT) 296-14262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4027BPWR |
Description | IC FF JK TYPE DUAL 1BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4027BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 24 MHz | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.60500 | ¥36.05 |
25 | ¥3.36640 | ¥84.16 |
100 | ¥2.69230 | ¥269.23 |
250 | ¥2.50036 | ¥625.09 |
500 | ¥2.11562 | ¥1,057.81 |
1,000 | ¥1.63478 | ¥1,634.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.49056 | ¥2,981.12 |
6,000 | ¥1.39440 | ¥8,366.40 |
10,000 | ¥1.29824 | ¥12,982.40 |
50,000 | ¥1.20207 | ¥60,103.50 |