CD4025BM96 | |
---|---|
DigiKey Part Number | 296-14100-2-ND - Tape & Reel (TR) 296-14100-1-ND - Cut Tape (CT) 296-14100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4025BM96 |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4025BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.10100 | ¥51.01 |
25 | ¥4.78760 | ¥119.69 |
100 | ¥3.90700 | ¥390.70 |
250 | ¥3.62916 | ¥907.29 |
500 | ¥3.08870 | ¥1,544.35 |
1,000 | ¥2.47094 | ¥2,470.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.23929 | ¥5,598.23 |
5,000 | ¥2.08485 | ¥10,424.25 |
12,500 | ¥2.00764 | ¥25,095.50 |
25,000 | ¥1.93042 | ¥48,260.50 |