CD40175BE | |
---|---|
DigiKey Part Number | 296-14251-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40175BE |
Description | IC FF D-TYPE SNGL 4BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD40175BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 14 MHz | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.91100 | ¥69.11 |
25 | ¥6.49480 | ¥162.37 |
100 | ¥5.30030 | ¥530.03 |
250 | ¥4.92300 | ¥1,230.75 |
500 | ¥4.18990 | ¥2,094.95 |
1,000 | ¥3.35188 | ¥3,351.88 |
2,500 | ¥3.03766 | ¥7,594.15 |
5,000 | ¥2.82818 | ¥14,140.90 |