CD4010BQDRQ1 | |
---|---|
DigiKey Part Number | 296-27401-2-ND - Tape & Reel (TR) 296-27401-1-ND - Cut Tape (CT) 296-27401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4010BQDRQ1 |
Description | IC BUFFER NON-INVERT 18V 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4010BQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 3mA, 36mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.15700 | ¥41.57 |
25 | ¥3.87640 | ¥96.91 |
100 | ¥3.10110 | ¥310.11 |
250 | ¥2.87976 | ¥719.94 |
500 | ¥2.43668 | ¥1,218.34 |
1,000 | ¥1.88285 | ¥1,882.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.71673 | ¥4,291.82 |
5,000 | ¥1.60598 | ¥8,029.90 |
12,500 | ¥1.49522 | ¥18,690.25 |
25,000 | ¥1.41769 | ¥35,442.25 |