CD4001BM | |
---|---|
DigiKey Part Number | 296-3500-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4001BM |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4001BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.68800 | ¥86.88 |
50 | ¥8.24620 | ¥412.31 |
100 | ¥6.77380 | ¥677.38 |
250 | ¥6.33204 | ¥1,583.01 |
500 | ¥5.59568 | ¥2,797.84 |
1,000 | ¥4.41757 | ¥4,417.57 |
2,500 | ¥4.12309 | ¥10,307.73 |
5,000 | ¥3.91695 | ¥19,584.75 |