CC8530RHAT | |
---|---|
DigiKey Part Number | 296-29090-2-ND - Tape & Reel (TR) 296-29090-1-ND - Cut Tape (CT) 296-29090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC8530RHAT |
Description | IC RF TXRX+MCU ISM>1GHZ 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC8530RHAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, 8FSK | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 11dBm | |
Sensitivity | -90dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI | |
GPIO | 15 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
10 | ¥61.43000 | ¥614.30 |
25 | ¥55.84600 | ¥1,396.15 |
100 | ¥50.26000 | ¥5,026.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.92384 | ¥11,230.96 |
500 | ¥42.74310 | ¥21,371.55 |
750 | ¥41.60189 | ¥31,201.42 |
1,250 | ¥40.29202 | ¥50,365.03 |
1,750 | ¥39.50107 | ¥69,126.87 |