CC2652R1FRGZT | |
---|---|
DigiKey Part Number | 296-53499-2-ND - Tape & Reel (TR) 296-53499-1-ND - Cut Tape (CT) 296-53499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2652R1FRGZT |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.4GHz ~ 2.48GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2652R1FRGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -105dBm | |
Memory Size | 352kB Flash, 80kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.9mA | |
Current - Transmitting | 7.3mA ~ 9.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.76000 | ¥59.76 |
10 | ¥54.78200 | ¥547.82 |
25 | ¥49.80000 | ¥1,245.00 |
100 | ¥44.82010 | ¥4,482.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥41.08500 | ¥10,271.25 |
500 | ¥37.35010 | ¥18,675.05 |
750 | ¥36.10512 | ¥27,078.84 |
1,250 | ¥33.61510 | ¥42,018.88 |
2,500 | ¥32.37008 | ¥80,925.20 |