CC2640R2FRHBT | |
---|---|
DigiKey Part Number | 296-45196-2-ND - Tape & Reel (TR) 296-45196-1-ND - Cut Tape (CT) 296-45196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640R2FRHBT |
Description | IC RF TXRX+MCU BLE 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640R2FRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -97dBm | |
Memory Size | 128kB Flash, 20kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 9.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥49.26500 | ¥492.65 |
25 | ¥44.33560 | ¥1,108.39 |
100 | ¥40.39610 | ¥4,039.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥36.45492 | ¥9,113.73 |
500 | ¥32.71098 | ¥16,355.49 |
750 | ¥29.55805 | ¥22,168.54 |
1,250 | ¥27.58754 | ¥34,484.43 |
2,500 | ¥26.20816 | ¥65,520.40 |