CC2564CRVMT | |
---|---|
DigiKey Part Number | 296-45194-2-ND - Tape & Reel (TR) 296-45194-1-ND - Cut Tape (CT) 296-45194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2564CRVMT |
Description | IC RF TXRX+MCU BLE 76VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 76-VQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2564CRVMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 12dBm | |
Sensitivity | -95dBm | |
Memory Size | - | |
Serial Interfaces | UART | |
Voltage - Supply | 1.7V ~ 4.8V | |
Current - Receiving | - | |
Current - Transmitting | 112.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 76-VQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 76-VQFNP-MR (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.91000 | ¥45.91 |
10 | ¥40.95900 | ¥409.59 |
25 | ¥36.86120 | ¥921.53 |
100 | ¥33.58410 | ¥3,358.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥30.30752 | ¥7,576.88 |
500 | ¥27.19506 | ¥13,597.53 |
750 | ¥24.57373 | ¥18,430.30 |
1,250 | ¥22.93554 | ¥28,669.42 |
2,500 | ¥21.78876 | ¥54,471.90 |