CC2510F32RSPR | |
---|---|
DigiKey Part Number | 296-22556-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2510F32RSPR |
Description | IC RF TXRX+MCU ISM>1GHZ 36VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2510F32RSPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 1dBm | |
Sensitivity | -103dBm | |
Memory Size | 32kB Flash, 4kB SRAM | |
Serial Interfaces | I2S, SPI, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 14.7mA ~ 22.9mA | |
Current - Transmitting | 15.5mA ~ 26mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |