CC2500RTKR | |
---|---|
DigiKey Part Number | 296-19586-2-ND - Tape & Reel (TR) 296-19586-1-ND - Cut Tape (CT) 296-19586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2500RTKR |
Description | IC RF TXRX ISM>1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2500RTKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 1dBm | |
Sensitivity | -104dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 13.3mA ~ 19.6mA | |
Current - Transmitting | 11.1mA ~ 21.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |