CC2430ZF128RTCR | |
---|---|
DigiKey Part Number | 296-21950-2-ND - Tape & Reel (TR) 296-21950-1-ND - Cut Tape (CT) 296-21950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2430ZF128RTCR |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2430ZF128RTCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 0dBm | |
Sensitivity | -92dBm | |
Memory Size | 128kB Flash, 8kB RAM | |
Serial Interfaces | SPI, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 26.7mA | |
Current - Transmitting | 26.9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.43000 | ¥110.43 |
10 | ¥99.92300 | ¥999.23 |
25 | ¥92.03400 | ¥2,300.85 |
100 | ¥84.14500 | ¥8,414.50 |
250 | ¥78.88584 | ¥19,721.46 |
500 | ¥73.62700 | ¥36,813.50 |
1,000 | ¥69.94554 | ¥69,945.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥67.05307 | ¥167,632.68 |