CC2430F32RTC | |
---|---|
DigiKey Part Number | 296-23008-ND |
Manufacturer | |
Manufacturer Product Number | CC2430F32RTC |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2430F32RTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 0dBm | |
Sensitivity | -92dBm | |
Memory Size | 32kB Flash, 8kB SRAM | |
Serial Interfaces | SPI, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 26.7mA | |
Current - Transmitting | 26.9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥68.16188 | ¥17,722.09 |