CAVC8T245QRHLRQ1 | |
---|---|
DigiKey Part Number | 296-24148-2-ND - Tape & Reel (TR) 296-24148-1-ND - Cut Tape (CT) 296-24148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAVC8T245QRHLRQ1 |
Description | IC TRANSLATION TXRX 3.6V 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CAVC8T245QRHLRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.89900 | ¥138.99 |
25 | ¥13.11560 | ¥327.89 |
100 | ¥11.17400 | ¥1,117.40 |
250 | ¥10.49256 | ¥2,623.14 |
500 | ¥9.18080 | ¥4,590.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.00934 | ¥7,009.34 |
2,000 | ¥6.52596 | ¥13,051.92 |
5,000 | ¥6.28427 | ¥31,421.35 |
10,000 | ¥6.04256 | ¥60,425.60 |