CAPTIVATE-FR2676 | |
---|---|
DigiKey Part Number | 296-CAPTIVATE-FR2676-ND |
Manufacturer | |
Manufacturer Product Number | CAPTIVATE-FR2676 |
Description | CAPACITIVE TOUCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430FR2676 CapTIvate™ MSP430FR2 MSP430 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | MSP430 | |
Platform | ||
Utilized IC / Part | MSP430FR2676 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | LaunchPad | |
Suggested Programming Environment | Code Composer Studio, IAR EW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.29000 | ¥246.29 |