CAPTIVATE-BSWP | |
---|---|
DigiKey Part Number | 296-53460-ND |
Manufacturer | |
Manufacturer Product Number | CAPTIVATE-BSWP |
Description | CAPTIVATE BUTTN/SLIDR/WHEEL/PROX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Sensor CapTIvate™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | CapTIvate™ | |
Type | Sensor | |
Function | Capacitive Touch | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.47000 | ¥295.47 |