CAHCT1G08QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-CAHCT1G08QDCKRQ1TR-ND - Tape & Reel (TR) 296-CAHCT1G08QDCKRQ1CT-ND - Cut Tape (CT) 296-CAHCT1G08QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G08QDCKRQ1 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.19400 | ¥31.94 |
25 | ¥2.92280 | ¥73.07 |
100 | ¥2.17560 | ¥217.56 |
250 | ¥1.97168 | ¥492.92 |
500 | ¥1.63178 | ¥815.89 |
1,000 | ¥1.22392 | ¥1,223.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12190 | ¥3,365.70 |
6,000 | ¥1.05391 | ¥6,323.46 |
15,000 | ¥0.98591 | ¥14,788.65 |
30,000 | ¥0.90432 | ¥27,129.60 |
75,000 | ¥0.87032 | ¥65,274.00 |