BQ7790521PWR | |
---|---|
DigiKey Part Number | 296-BQ7790521PWRTR-ND - Tape & Reel (TR) 296-BQ7790521PWRCT-ND - Cut Tape (CT) 296-BQ7790521PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7790521PWR |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.94400 | ¥119.44 |
25 | ¥11.33720 | ¥283.43 |
100 | ¥9.31220 | ¥931.22 |
250 | ¥8.70492 | ¥2,176.23 |
500 | ¥7.69258 | ¥3,846.29 |
1,000 | ¥6.07310 | ¥6,073.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.01083 | ¥10,021.66 |