BQ7790502PWR | |
---|---|
DigiKey Part Number | 296-48501-2-ND - Tape & Reel (TR) 296-48501-1-ND - Cut Tape (CT) 296-48501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7790502PWR |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790502PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.65191 | ¥11,303.82 |
6,000 | ¥5.36931 | ¥32,215.86 |
10,000 | ¥5.16746 | ¥51,674.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.50200 | ¥115.02 |
25 | ¥10.91560 | ¥272.89 |
100 | ¥8.96670 | ¥896.67 |
250 | ¥8.38220 | ¥2,095.55 |
500 | ¥7.40754 | ¥3,703.77 |
1,000 | ¥5.84801 | ¥5,848.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.91000 | ¥119.10 |
25 | ¥11.30320 | ¥282.58 |
100 | ¥9.28500 | ¥928.50 |
250 | ¥8.67976 | ¥2,169.94 |
500 | ¥7.67048 | ¥3,835.24 |
1,000 | ¥6.05559 | ¥6,055.59 |