BQ51221YFPT | |
---|---|
DigiKey Part Number | 296-37472-2-ND - Tape & Reel (TR) 296-37472-1-ND - Cut Tape (CT) 296-37472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51221YFPT |
Description | IC WIRELESS PWR RCVR 42DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 42-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51221YFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 20µA | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-XFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.32256 | ¥8,830.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.17000 | ¥66.17 |
10 | ¥60.63800 | ¥606.38 |
25 | ¥55.12400 | ¥1,378.10 |
100 | ¥49.61180 | ¥4,961.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.52000 | ¥68.52 |
10 | ¥62.79000 | ¥627.90 |
25 | ¥57.08040 | ¥1,427.01 |
100 | ¥51.37290 | ¥5,137.29 |