BQ500410ARGZT | |
---|---|
DigiKey Part Number | 296-35518-2-ND - Tape & Reel (TR) 296-35518-1-ND - Cut Tape (CT) 296-35518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500410ARGZT |
Description | IC WIRELESS PWR TX 48VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500410ARGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 52mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.17000 | ¥93.17 |
10 | ¥85.43700 | ¥854.37 |
25 | ¥77.67040 | ¥1,941.76 |
100 | ¥69.90380 | ¥6,990.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥48.06384 | ¥12,015.96 |