BQ32002DR | |
---|---|
DigiKey Part Number | 296-41071-2-ND - Tape & Reel (TR) 296-41071-1-ND - Cut Tape (CT) 296-41071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ32002DR |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BQ32002DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | 1.4V ~ 3.6V | |
Current - Timekeeping (Max) | 65µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.03100 | ¥100.31 |
25 | ¥9.52080 | ¥238.02 |
100 | ¥7.81990 | ¥781.99 |
250 | ¥7.31004 | ¥1,827.51 |
500 | ¥6.45996 | ¥3,229.98 |
1,000 | ¥5.09999 | ¥5,099.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.75999 | ¥11,899.98 |
5,000 | ¥4.52198 | ¥22,609.90 |
12,500 | ¥4.35199 | ¥54,399.88 |