BQ294624DRVT | |
---|---|
DigiKey Part Number | 296-46922-2-ND - Tape & Reel (TR) 296-46922-1-ND - Cut Tape (CT) 296-46922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294624DRVT |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294624DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.79000 | ¥87.90 |
25 | ¥8.34120 | ¥208.53 |
100 | ¥6.85250 | ¥685.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.40556 | ¥1,601.39 |
500 | ¥5.66070 | ¥2,830.35 |
1,250 | ¥4.46892 | ¥5,586.15 |
2,500 | ¥4.17098 | ¥10,427.45 |
6,250 | ¥3.96245 | ¥24,765.31 |
12,500 | ¥3.81349 | ¥47,668.62 |