BQ27441DRZT-G1A | |
---|---|
DigiKey Part Number | 296-37271-2-ND - Tape & Reel (TR) 296-37271-1-ND - Cut Tape (CT) 296-37271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27441DRZT-G1A |
Description | IC FUEL GAUGE LI-ION 1CL 12SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27441DRZT-G1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥22.84300 | ¥228.43 |
25 | ¥21.60000 | ¥540.00 |
100 | ¥18.71880 | ¥1,871.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.75904 | ¥4,439.76 |
500 | ¥15.93502 | ¥7,967.51 |
1,250 | ¥13.43913 | ¥16,798.91 |
2,500 | ¥12.76720 | ¥31,918.00 |
6,250 | ¥12.28724 | ¥76,795.25 |