BQ25618YFFT | |
---|---|
DigiKey Part Number | 296-BQ25618YFFTTR-ND - Tape & Reel (TR) 296-BQ25618YFFTCT-ND - Cut Tape (CT) 296-BQ25618YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25618YFFT |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25618YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.52V (Max) | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥36.62200 | ¥366.22 |
25 | ¥34.61880 | ¥865.47 |
100 | ¥30.00200 | ¥3,000.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.11464 | ¥4,778.66 |
500 | ¥18.19060 | ¥9,095.30 |