BQ25618EYFFR | |
---|---|
DigiKey Part Number | 296-BQ25618EYFFRTR-ND - Tape & Reel (TR) 296-BQ25618EYFFRCT-ND - Cut Tape (CT) 296-BQ25618EYFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25618EYFFR |
Description | I2C CONTROLLED 1.5-A SINGLE CELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25618EYFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.52V | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥15.65900 | ¥156.59 |
25 | ¥14.80160 | ¥370.04 |
100 | ¥12.82860 | ¥1,282.86 |
250 | ¥12.17080 | ¥3,042.70 |
500 | ¥11.58238 | ¥5,791.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.58239 | ¥34,747.17 |