BQ25176MDSGR | |
---|---|
DigiKey Part Number | 296-BQ25176MDSGRTR-ND - Tape & Reel (TR) 296-BQ25176MDSGRCT-ND - Cut Tape (CT) 296-BQ25176MDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25176MDSGR |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25176MDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Current, Over Voltage, Over Temperature, Short Circuit | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.4V (Max) | |
Voltage - Supply (Max) | 18V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.87800 | ¥98.78 |
25 | ¥9.37520 | ¥234.38 |
100 | ¥7.70210 | ¥770.21 |
250 | ¥7.19952 | ¥1,799.88 |
500 | ¥6.36232 | ¥3,181.16 |
1,000 | ¥5.02294 | ¥5,022.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.68808 | ¥14,064.24 |
6,000 | ¥4.45367 | ¥26,722.02 |
15,000 | ¥4.28625 | ¥64,293.75 |