BQ24171RGYT | |
---|---|
DigiKey Part Number | 296-28315-2-ND - Tape & Reel (TR) 296-28315-1-ND - Cut Tape (CT) 296-28315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24171RGYT |
Description | IC BATT CHG LI-ION 1-3CEL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24171RGYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 4A | |
Battery Pack Voltage | 2.1V | |
Voltage - Supply (Max) | 17V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.27000 | ¥47.27 |
10 | ¥42.42100 | ¥424.21 |
25 | ¥40.10520 | ¥1,002.63 |
100 | ¥34.75890 | ¥3,475.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.97620 | ¥8,244.05 |
500 | ¥29.58950 | ¥14,794.75 |
1,250 | ¥24.95502 | ¥31,193.78 |
2,500 | ¥23.70728 | ¥59,268.20 |