BQ24103ARHLT | |
---|---|
DigiKey Part Number | 296-29359-2-ND - Tape & Reel (TR) 296-29359-1-ND - Cut Tape (CT) 296-29359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24103ARHLT |
Description | IC BATT CHG LI-ION 1-2CEL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24103ARHLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥49.11900 | ¥491.19 |
25 | ¥46.43800 | ¥1,160.95 |
100 | ¥40.24530 | ¥4,024.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.18116 | ¥9,545.29 |
500 | ¥34.26000 | ¥17,130.00 |
1,250 | ¥28.89398 | ¥36,117.47 |
2,500 | ¥27.44925 | ¥68,623.12 |