BQ24103AEVM | |
---|---|
DigiKey Part Number | BQ24103AEVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ24103AEVM |
Description | BQ24103AEVM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | bq24103A Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | bq24103A | |
Primary Attributes | 1, 2, 3, Cell Li-Ion/ Li-Pol, Up to 2A, Up to 20V | |
Supplied Contents | Board(s) | |
Secondary Attributes | Safety Timer, Precharge Conditioning, Cell Temperature Monitoring, Status Output | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |