BQ24041DSQT | |
---|---|
DigiKey Part Number | 296-25137-2-ND - Tape & Reel (TR) 296-25137-1-ND - Cut Tape (CT) 296-25137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24041DSQT |
Description | IC BATT CHG LI-ION 1CELL 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24041DSQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.41200 | ¥124.12 |
25 | ¥11.77920 | ¥294.48 |
100 | ¥9.67690 | ¥967.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.35892 | ¥1,589.73 |
500 | ¥5.61930 | ¥2,809.65 |
1,250 | ¥5.20696 | ¥6,508.70 |