BD4833FVE-TR | |
---|---|
DigiKey Part Number | BD4833FVETR-ND - Tape & Reel (TR) BD4833FVECT-ND - Cut Tape (CT) BD4833FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4833FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD4833FVE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.44600 | ¥44.46 |
25 | ¥4.14840 | ¥103.71 |
100 | ¥3.31800 | ¥331.80 |
250 | ¥3.08084 | ¥770.21 |
500 | ¥2.60682 | ¥1,303.41 |
1,000 | ¥2.01436 | ¥2,014.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83660 | ¥5,509.80 |
6,000 | ¥1.71811 | ¥10,308.66 |
15,000 | ¥1.59961 | ¥23,994.15 |
30,000 | ¥1.51667 | ¥45,500.10 |