BQ2057CSN | |
---|---|
DigiKey Part Number | 296-9358-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2057CSN |
Description | IC BATT CHG LI-ION 1CELL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2057CSN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 15V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥28.84900 | ¥288.49 |
75 | ¥27.27627 | ¥2,045.72 |
150 | ¥23.63933 | ¥3,545.90 |
300 | ¥22.42700 | ¥6,728.10 |
525 | ¥20.12371 | ¥10,564.95 |
1,050 | ¥16.97186 | ¥17,820.45 |
2,550 | ¥16.12328 | ¥41,114.36 |
5,025 | ¥15.51713 | ¥77,973.58 |